Round, Button, Domed SPST-NO Panel Mount, Front 12 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K30APTXBF2

DigiKey Part Number
2170-K30APTXBF2-ND
Manufacturer
Manufacturer Product Number
K30APTXBF2
Description
K30 SERIES: 1-INPUT-COLOR TOUCH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Round, Button, Domed SPST-NO Panel Mount, Front 12 ~ 30VDC
Datasheet
 Datasheet
EDA/CAD Models
K30APTXBF2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Illumination Type, Color
LED, Blue
Manufacturer
Banner Engineering Corporation
Voltage - Supply
12 ~ 30VDC
Series
Response Time
150ms
Packaging
Bulk
Termination Style
Cable with Connector (M12)
Part Status
Active
Panel Cutout Dimensions
Circular - 22.00mm Dia
Mounting Type
Panel Mount, Front
Operating Temperature
-40°C ~ 50°C
Actuator Type
Round, Button, Domed
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Circuit
SPST-NO
Approval Agency
CE, cULus
Switch Function
Off-Mom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1129,18000 €129,18 €
Manufacturers Standard Package
Unit Price without VAT:129,18000 €
Unit Price with VAT:153,72420 €