
K30APTGREQP | |
|---|---|
DigiKey Part Number | 2170-K30APTGREQP-ND |
Manufacturer | |
Manufacturer Product Number | K30APTGREQP |
Description | K30 SERIES: 2-COLOR TOUCH SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round, Button, Domed SPST-NO Panel Mount, Front 12 ~ 30VDC |
Datasheet | Datasheet |
Category | Illumination Type, Color LED, Green/Red |
Manufacturer Banner Engineering Corporation | Voltage - Supply 12 ~ 30VDC |
Series | Response Time 150ms |
Packaging Bulk | Termination Style Cable with Connector (M12) |
Part Status Active | Panel Cutout Dimensions Circular - 22.00mm Dia |
Mounting Type Panel Mount, Front | Operating Temperature -40°C ~ 50°C |
Actuator Type Round, Button, Domed | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit SPST-NO | Approval Agency CE, cULus |
Switch Function Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,18000 € | 129,18 € |
| Unit Price without VAT: | 129,18000 € |
|---|---|
| Unit Price with VAT: | 153,72420 € |



