
JB-8M8-M12-P4 | |
|---|---|
DigiKey Part Number | 2170-JB-8M8-M12-P4-ND |
Manufacturer | |
Manufacturer Product Number | JB-8M8-M12-P4 |
Description | JUNCTION BLOCK, 8 PORT M8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 9 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 9 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M8, M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,51000 € | 142,51 € |
| Unit Price without VAT: | 142,51000 € |
|---|---|
| Unit Price with VAT: | 169,58690 € |

