Imaging Camera Color CMOS Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IVU2PTCXC

DigiKey Part Number
2170-IVU2PTCXC-ND
Manufacturer
Manufacturer Product Number
IVU2PTCXC
Description
IVU COLOR VISION SENSOR WITH INT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Imaging Camera Color CMOS Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Imaging Camera
Visual Field (Max)
-
Visual Field (Min)
-
Installation Distance
-
Resolution
0.4MP, 752 x 480 (360,960 Pixels)
Light Source
-
Scan Rate
-
Image Type
Color
Sensor Type
CMOS
Voltage - Supply
10 ~ 30VDC
Features
Software Included
Mounting Type
Chassis Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination Style
Cable with Connector
Operating Temperature
0°C ~ 45°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.114,56000 €2.114,56 €
Manufacturers Standard Package
Unit Price without VAT:2.114,56000 €
Unit Price with VAT:2.516,32640 €