
HLS28CW285XMQ | |
|---|---|
DigiKey Part Number | 2170-HLS28CW285XMQ-ND |
Manufacturer | |
Manufacturer Product Number | HLS28CW285XMQ |
Description | HLS28 HAZARDOUS ENCLOSURE STRIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light White 11.22" (285.0mm) 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
Category | Voltage - Supply 12 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Features Cascadable, High/Low/Off Switching, Motion Detection |
Series | Housing Material Aluminum (Al) |
Packaging Bulk | Rated Life 75,000 Hours |
Part Status Active | Termination Style Connector (M12) |
Illumination Color White | Operating Temperature -20°C ~ 60°C |
Luminous Flux 110lm | Ingress Protection IP50 - Dust Protected |
Length 11.22" (285.0mm) | Lens Type Flat, Clear |
Profile (W x H) 1.10" x 1.45" (27.9mm x 36.8mm) | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,77000 € | 261,77 € |
| Unit Price without VAT: | 261,77000 € |
|---|---|
| Unit Price with VAT: | 311,50630 € |











