
EZLSA-HTE-R23-770 | |
|---|---|
DigiKey Part Number | 2170-EZLSA-HTE-R23-770-ND |
Manufacturer | |
Manufacturer Product Number | EZLSA-HTE-R23-770 |
Description | EZ-SCREEN LS; RECEIVER;770 MM; R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 23mm Hand Receiver Only |
Datasheet | Datasheet |
EDA/CAD Models | EZLSA-HTE-R23-770 Models |
Category | Protective Height 770mm |
Manufacturer Banner Engineering Corporation | Operating Range 0.1m ~ 8.4m |
Series | Features Receiver Only |
Packaging Bulk | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Protection Hand | Voltage - Supply 24VDC |
Detection Capability 23mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.908,66000 € | 1.908,66 € |
| Unit Price without VAT: | 1.908,66000 € |
|---|---|
| Unit Price with VAT: | 2.271,30540 € |

