
EZLSA-HTE-R23-1050 | |
|---|---|
DigiKey Part Number | 2170-EZLSA-HTE-R23-1050-ND |
Manufacturer | |
Manufacturer Product Number | EZLSA-HTE-R23-1050 |
Description | LIGHT CURTAIN HAND 23MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 23mm Hand Receiver Only |
Datasheet | Datasheet |
EDA/CAD Models | EZLSA-HTE-R23-1050 Models |
Category | Protective Height 1050mm |
Manufacturer Banner Engineering Corporation | Operating Range 0.1m ~ 8.4m |
Series | Features Receiver Only |
Packaging Box | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Protection Hand | Voltage - Supply 24VDC |
Detection Capability 23mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.137,48000 € | 2.137,48 € |
| Unit Price without VAT: | 2.137,48000 € |
|---|---|
| Unit Price with VAT: | 2.543,60120 € |

