
DXM100-B1R1 | |
|---|---|
DigiKey Part Number | 2170-DXM100-B1R1-ND |
Manufacturer | |
Manufacturer Product Number | DXM100-B1R1 |
Description | GATEWAY CONTROLLER DXM100 900MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3G GSM, HSPA, LTE Gateway Verizon Ethernet, RS-485, USB |
Datasheet | Datasheet |
EDA/CAD Models | DXM100-B1R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | GSM, HSPA, LTE | |
Frequency | 900MHz, 2.4GHz | |
Applications | General Purpose | |
Interface | Ethernet, RS-485, USB | |
Sensitivity | - | |
Power - Output | 30dBm | |
Data Rate (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 921,58000 € | 921,58 € |
| Unit Price without VAT: | 921,58000 € |
|---|---|
| Unit Price with VAT: | 1.096,68020 € |



