
DX80N9X2S4A2 | |
|---|---|
DigiKey Part Number | 2170-DX80N9X2S4A2-ND |
Manufacturer | |
Manufacturer Product Number | DX80N9X2S4A2 |
Description | DX80 STAR 900MHZ NODE 150MW IP67 |
Customer Reference | |
Detailed Description | RF Node 900MHz FHSS, ISM Serial |
Datasheet | Datasheet |
EDA/CAD Models | DX80N9X2S4A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Node | |
Modulation or Protocol | FHSS, ISM | |
Frequency | 900MHz | |
Applications | Wireless | |
Interface | Serial | |
Sensitivity | - | |
Power - Output | 21dBm | |
Data Rate (Max) | - | |
Features | IP20 | |
Voltage - Supply | - | |
Base Product Number |

