
DF-G3IR-PI-2M | |
|---|---|
DigiKey Part Number | 2170-DF-G3IR-PI-2M-ND |
Manufacturer | |
Manufacturer Product Number | DF-G3IR-PI-2M |
Description | DF-G3 IR BEAM HIGH POWER DUAL DI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Amplifier Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DF-G3IR-PI-2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Fiber Amplifier | |
Voltage - Supply | 10V ~ 30V | |
Output Type | PNP | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,46000 € | 256,46 € |
| Unit Price without VAT: | 256,46000 € |
|---|---|
| Unit Price with VAT: | 305,18740 € |






