
DB9RJ11-07 | |
|---|---|
DigiKey Part Number | 2170-DB9RJ11-07-ND |
Manufacturer | |
Manufacturer Product Number | DB9RJ11-07 |
Description | CBL ASY D-SUB 9P F TO RJ11 6.94' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Female to RJ11 6.94' (2.11m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Female to RJ11 | |
Length | 6.94' (2.11m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,32000 € | 23,32 € |
| Unit Price without VAT: | 23,32000 € |
|---|---|
| Unit Price with VAT: | 27,75080 € |





