
DB9P06 | |
|---|---|
DigiKey Part Number | 2170-DB9P06-ND |
Manufacturer | |
Manufacturer Product Number | DB9P06 |
Description | CABLE ASSY DB09 SHLD BLACK 2M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 6.56' (2.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Category | Type DB9 |
Manufacturer Banner Engineering Corporation | Number of Positions 9 |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Black |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,90000 € | 22,90 € |
| Unit Price without VAT: | 22,90000 € |
|---|---|
| Unit Price with VAT: | 27,25100 € |

