Through-Beam Optical Sensor NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12EN6FP

DigiKey Part Number
2170-D12EN6FP-ND
Manufacturer
Manufacturer Product Number
D12EN6FP
Description
D12 EXPERT SERIES: PLASTIC FIBER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor NPN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN
Manufacturer
Banner Engineering Corporation
Light Source
Red (680nm)
Series
Connection Method
Cable
Packaging
Bulk
Ingress Protection
IP11, IEC, NEMA 2
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Through-Beam
Adjustment Type
Teaching Method
Voltage - Supply
10V ~ 30V
Operating Temperature
-20°C ~ 70°C
Response Time
200µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1334,86000 €334,86 €
Manufacturers Standard Package
Unit Price without VAT:334,86000 €
Unit Price with VAT:398,48340 €