
D12E2P6FP | |
|---|---|
DigiKey Part Number | 2170-D12E2P6FP-ND |
Manufacturer | |
Manufacturer Product Number | D12E2P6FP |
Description | D12 EXPERT SERIES: PLASTIC FIBER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Output Configuration PNP - Dark-ON/Light-ON |
Manufacturer Banner Engineering Corporation | Light Source Red LED |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP11, IEC, NEMA 2 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Fiber Optic | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 200µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,86000 € | 334,86 € |
| Unit Price without VAT: | 334,86000 € |
|---|---|
| Unit Price with VAT: | 398,48340 € |

