
D10UPFPB | |
|---|---|
DigiKey Part Number | 2170-D10UPFPB-ND |
Manufacturer | |
Manufacturer Product Number | D10UPFPB |
Description | D10 EXPERT: BLUE BEAM PLASTIC FI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor PNP |
Datasheet | Datasheet |
EDA/CAD Models | D10UPFPB Models |
Category | Output Configuration PNP |
Manufacturer Banner Engineering Corporation | Light Source Red (680nm) |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP50, IEC, NEMA 1 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Fiber Optic | Adjustment Type Teaching Method |
Voltage - Supply 15V ~ 24V | Operating Temperature -20°C ~ 55°C |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,11000 € | 373,11 € |
| Unit Price without VAT: | 373,11000 € |
|---|---|
| Unit Price with VAT: | 444,00090 € |

