
D10DPFPG | |
|---|---|
DigiKey Part Number | 2170-D10DPFPG-ND |
Manufacturer | |
Manufacturer Product Number | D10DPFPG |
Description | D10 EXPERT: GREEN BEAM PLASTIC F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor PNP |
Datasheet | Datasheet |
EDA/CAD Models | D10DPFPG Models |
Category | Response Time 500µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP |
Series | Light Source Green (525nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP50, IEC, NEMA 1 |
Sensing Method Fiber Optic | Adjustment Type Teaching Method |
Voltage - Supply 12V ~ 24V | Operating Temperature -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,85000 € | 299,85 € |
| Unit Price without VAT: | 299,85000 € |
|---|---|
| Unit Price with VAT: | 356,82150 € |

