
D10DPFP-74749 | |
|---|---|
DigiKey Part Number | 2170-D10DPFP-74749-ND |
Manufacturer | |
Manufacturer Product Number | D10DPFP-74749 |
Description | D10DPFP-74749 OFF DELAY/GATE DUA |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor PNP |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer Banner Engineering Corporation | Light Source Red (680nm) |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP50, IEC, NEMA 1 |
Part Status Obsolete | Cable Length 78.74" (2m) |
Sensing Method Fiber Optic | Adjustment Type Teaching Method |
Voltage - Supply 12V ~ 24V | Operating Temperature -20°C ~ 55°C |
Response Time 50µs |

