
D10AFPY | |
|---|---|
DigiKey Part Number | 2170-D10AFPY-ND |
Manufacturer | |
Manufacturer Product Number | D10AFPY |
Description | D10AFPY 2M CABLE 4 WIRE RED HI-S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor NPN/PNP |
Datasheet | Datasheet |
Category | Output Configuration NPN/PNP |
Manufacturer Banner Engineering Corporation | Light Source Red (660nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP50, IEC, NEMA 1 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Fiber Optic | Adjustment Type Adjustable, 12-Turn Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -20°C ~ 55°C |
Response Time 200µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,64000 € | 126,64 € |
| Unit Price without VAT: | 126,64000 € |
|---|---|
| Unit Price with VAT: | 150,70160 € |

