
BL60R340L14ASQ | |
|---|---|
cms-digikey-product-number | 2170-BL60R340L14ASQ-ND |
cms-manufacturer | |
cms-manufacturer-product-number | BL60R340L14ASQ |
cms-description | VISION LIGHT, 340MM, 12-30VDC |
cms-standard-lead-time | 5 Weeks |
cms-customer-reference | |
cms-detailed-description | Bar Green |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bar | |
Color | Green | |
Length | 13.400" (340.36mm) | |
Width | 2.400" (60.96mm) | |
Height | 1.230" (31.24mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 10.000" (254.00mm) | |
Width - Emitting Surface | 0.960" (24.38mm) | |
Outer Diameter - Emitting Surface | - | |
Weight | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 618,41000 € | 618,41 € |
| Unit Price without VAT: | 618,41000 € |
|---|---|
| Unit Price with VAT: | 735,90790 € |

