
BL60I340L14ASQ | |
|---|---|
DigiKey Part Number | 2170-BL60I340L14ASQ-ND |
Manufacturer | |
Manufacturer Product Number | BL60I340L14ASQ |
Description | VISION LIGHT, 340MM, 12-30VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bar Infrared |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bar | |
Color | Infrared | |
Length | 13.400" (340.36mm) | |
Width | 2.400" (60.96mm) | |
Height | 1.230" (31.24mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 10.000" (254.00mm) | |
Width - Emitting Surface | 0.960" (24.38mm) | |
Outer Diameter - Emitting Surface | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,05000 € | 627,05 € |
| Unit Price without VAT: | 627,05000 € |
|---|---|
| Unit Price with VAT: | 746,18950 € |

