
B-TL70PE-Q2PE | |
|---|---|
DigiKey Part Number | 2170-B-TL70PE-Q2PE-ND |
Manufacturer | |
Manufacturer Product Number | B-TL70PE-Q2PE |
Description | TOWER LIGHT W/ETHERNET BASE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Base M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Mounting Base | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Non-Audible | |
Voltage - Supply | 18 ~ 30VDC | |
Features | - | |
Termination Style | M12 | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,11000 € | 240,11 € |
| Unit Price without VAT: | 240,11000 € |
|---|---|
| Unit Price with VAT: | 285,73090 € |




