Multi Code Reader 1.3MP, 1280 x 1024 (1,310,720 Pixels) CMOS Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABR72L9-RPE2

DigiKey Part Number
2170-ABR72L9-RPE2-ND
Manufacturer
Manufacturer Product Number
ABR72L9-RPE2
Description
ABR SERIES BARCODE READER; RESOL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Multi Code Reader 1.3MP, 1280 x 1024 (1,310,720 Pixels) CMOS Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ABR72L9-RPE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Multi Code Reader
Visual Field (Max)
-
Visual Field (Min)
-
Installation Distance
-
Resolution
1.3MP, 1280 x 1024 (1,310,720 Pixels)
Light Source
Integrated (Red)
Scan Rate
-
Sensor Type
CMOS
Voltage - Supply
10 ~ 30VDC
Features
Software Included
Mounting Type
Chassis Mount
Termination Style
Cable with Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
0°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.886,50000 €3.886,50 €
Manufacturers Standard Package
Unit Price without VAT:3.886,50000 €
Unit Price with VAT:4.624,93500 €