
ABR7112-RSE2 | |
|---|---|
DigiKey Part Number | 2170-ABR7112-RSE2-ND |
Manufacturer | |
Manufacturer Product Number | ABR7112-RSE2 |
Description | ABR SERIES BARCODE READER; RESOL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 1.3MP, 1280 x 1024 (1,310,720 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ABR7112-RSE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | - | |
Resolution | 1.3MP, 1280 x 1024 (1,310,720 Pixels) | |
Light Source | Integrated (Red) | |
Scan Rate | - | |
Sensor Type | CMOS | |
Voltage - Supply | 10 ~ 30VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | 0°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.815,04000 € | 2.815,04 € |
| Unit Price without VAT: | 2.815,04000 € |
|---|---|
| Unit Price with VAT: | 3.349,89760 € |









