
VX1 | |
|---|---|
DigiKey Part Number | VX1-ND |
Manufacturer | |
Manufacturer Product Number | VX1 |
Description | PENLIGHT LED AAA(1) |
Customer Reference | |
Detailed Description | Flashlight Penlight Style LED AAA (Requires 1) 9.00" (228.6mm) |
Category | Type Penlight |
Manufacturer B&K Precision | Lamp Type LED |
Packaging Bulk | Battery Cell Size AAA (Requires 1) |
Part Status Obsolete | Length 9.00" (228.6mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLED23AEH | Energizer Battery Company | 370 | N515-ND | 9,01000 € | Similar |


