Direct

VSP12010GPIB | |
|---|---|
DigiKey Part Number | BKVSP12010GPIB-ND |
Manufacturer | |
Manufacturer Product Number | VSP12010GPIB |
Description | POWER SPLY SWITCH 120V 10A GPIB |
Customer Reference | |
Detailed Description | 0 ~ 120VAC Output Rack Mount (AC to DC) Power Supply LED 0 ~ 10A Output 1200W Features GPIB Port, Programmable, Switching |
Datasheet | Datasheet |
Category | Number of Characters 3 (2) |
Manufacturer B&K Precision | Size / Dimension 18.000" L x 19.000" W x 1.750" H (457.20mm x 482.60mm x 44.45mm) |
Series | Features GPIB Port, Programmable, Switching |
Packaging Box | Power (Watts) 1200W |
Part Status Obsolete | Accuracy - Voltmeter; Ammeter 0.2% + 3 digits |
Type Rack Mount (AC to DC) | Voltage Regulation - Line 0.001 |
Voltage - Supply 95 ~ 264VAC | Voltage Regulation - Load 0.001 |
Number of Outputs 1 | Current Regulation - Line 0.001 |
Voltage - Output 0 ~ 120VAC | Current Regulation - Load 0.001 |
Current - Output 0 ~ 10A | Ripple 20mV rms |
Display Type LED | Weight 14 lbs (6.4 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLN10014-GL | B&K Precision | 0 | XLN10014-GL-ND | 2.740,94000 € | Direct |


