VSP12010 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


B&K Precision
In Stock: 0
Unit Price: 2.396,78000 €
Datasheet
0 ~ 120VAC Output Rack Mount (AC to DC) Power Supply LED 0 ~ 10A Output 1200W Features Programmable, RS232 Port, Switching
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSP12010

DigiKey Part Number
BKVSP12010-ND
Manufacturer
Manufacturer Product Number
VSP12010
Description
POWER SPLY SWITCH 120V 10A RS232
Customer Reference
Detailed Description
0 ~ 120VAC Output Rack Mount (AC to DC) Power Supply LED 0 ~ 10A Output 1200W Features Programmable, RS232 Port, Switching
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Obsolete
Type
Rack Mount (AC to DC)
Voltage - Supply
95 ~ 264VAC
Number of Outputs
1
Voltage - Output
0 ~ 120VAC
Current - Output
0 ~ 10A
Display Type
LED
Number of Characters
3 (2)
Size / Dimension
18.000" L x 19.000" W x 1.750" H (457.20mm x 482.60mm x 44.45mm)
Features
Programmable, RS232 Port, Switching
Power (Watts)
1200W
Accuracy - Voltmeter; Ammeter
0.2% + 3 digits
Voltage Regulation - Line
0.001
Voltage Regulation - Load
0.001
Current Regulation - Line
0.001
Current Regulation - Load
0.001
Ripple
20mV rms
Weight
14 lbs (6.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes