
TR110 | |
|---|---|
DigiKey Part Number | BKTR110-ND |
Manufacturer | |
Manufacturer Product Number | TR110 |
Description | XFRMR ISOL 105V TO 130V 500VA |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage - Primary 105V |
Manufacturer B&K Precision | Voltage - Secondary 130V |
Packaging Box | Power - Max 500VA |
Part Status Obsolete | Weight 11 lbs (5 kg) |
Type Isolation |

