
SP261 | |
|---|---|
DigiKey Part Number | 22-SP261-ND |
Manufacturer | |
Manufacturer Product Number | SP261 |
Description | CURR CLAMP 1200A AC/DC 1MV/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Specialized Clamp for use with DAS30, DAS50, DAS60 Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Clamp | |
For Use With/Related Products | DAS30, DAS50, DAS60 Series | |
Specifications | 1200A, Jaw Opening 50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,42000 € | 460,42 € |
| Unit Price without VAT: | 460,42000 € |
|---|---|
| Unit Price with VAT: | 547,89980 € |

