
SP221 | |
|---|---|
DigiKey Part Number | 22-SP221-ND |
Manufacturer | |
Manufacturer Product Number | SP221 |
Description | CURR CLAMP 100A AC 100 MV/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Specialized Clamp for use with DAS30, DAS50, DAS60 Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Clamp | |
For Use With/Related Products | DAS30, DAS50, DAS60 Series | |
Specifications | 40Hz ~ 5kHz, 100A, Jaw Opening 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,29000 € | 214,29 € |
| Unit Price without VAT: | 214,29000 € |
|---|---|
| Unit Price with VAT: | 255,00510 € |

