
SENSELITE | |
|---|---|
DigiKey Part Number | BKSENSELITE-ND |
Manufacturer | |
Manufacturer Product Number | SENSELITE |
Description | FLASHLIGHT LED W/AC VOLT DETECTR |
Customer Reference | |
Detailed Description | Voltage Detector Measures AC Voltage 40 ~ 300VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Voltage Detector | |
Specifications | Measures AC Voltage 40 ~ 300VAC | |
Ratings | - |

