
RFM3004 | |
|---|---|
DigiKey Part Number | 22-RFM3004-ND |
Manufacturer | |
Manufacturer Product Number | RFM3004 |
Description | RF METER RFP3000 SERIES |
Customer Reference | |
Detailed Description | RFP3000 Series RF Meter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | RF Meter | |
For Use With/Related Products | RFP3000 Series | |
Specifications | 4 Channel | |
Weight | - |

