
PVS60085MR | |
|---|---|
DigiKey Part Number | BKPVS60085MR-ND |
Manufacturer | |
Manufacturer Product Number | PVS60085MR |
Description | 600V 8.5A 3KW DC PS RM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 600VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 8.5A Output 3000W Features Memory, Programmable, GPIB, LAN, RS232, and USB Interface |
Datasheet | Datasheet |
Category | Size / Dimension 20.945" L x 16.535" W x 3.465" H (532.00mm x 420.00mm x 88.00mm) |
Manufacturer B&K Precision | Features Memory, Programmable, GPIB, LAN, RS232, and USB Interface |
Series | Power (Watts) 3000W |
Packaging Box | Accuracy - Voltmeter; Ammeter 400mV, 0.03% + 3.5mA |
Part Status Active | Voltage Regulation - Line 60mV |
Type Bench (AC to DC) | Voltage Regulation - Load 60mV |
Voltage - Supply 170 ~ 265VAC | Current Regulation - Line 4.25mA |
Number of Outputs 1 | Current Regulation - Load 8.5mA |
Voltage - Output 0 ~ 600VDC | Ripple 100mV rms, 500mV p-p |
Current - Output 0 ~ 8.5A | Weight 32 lbs (14.5 kg) |
Display Type VFD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.044,69000 € | 4.044,69 € |
| Unit Price without VAT: | 4.044,69000 € |
|---|---|
| Unit Price with VAT: | 4.813,18110 € |



