0 ~ 1000VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 5A Output 5000W Features Memory, Programmable, GPIB, LAN, RS232, and USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVS10005

DigiKey Part Number
BKPVS10005-ND
Manufacturer
Manufacturer Product Number
PVS10005
Description
1000V 5A 5KW DC PS RM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0 ~ 1000VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 5A Output 5000W Features Memory, Programmable, GPIB, LAN, RS232, and USB Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
170 ~ 265VAC
Number of Outputs
1
Voltage - Output
0 ~ 1000VDC
Current - Output
0 ~ 5A
Display Type
VFD
Number of Characters
-
Size / Dimension
20.945" L x 16.535" W x 3.465" H (532.00mm x 420.00mm x 88.00mm)
Features
Memory, Programmable, GPIB, LAN, RS232, and USB Interface
Power (Watts)
5000W
Accuracy - Voltmeter; Ammeter
700mV, 0.03% + 2mA
Voltage Regulation - Line
100mV
Voltage Regulation - Load
100mV
Current Regulation - Line
2.5mA
Current Regulation - Load
5mA
Ripple
100mV rms, 600mV p-p
Weight
32 lbs (14.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15.372,74000 €5.372,74 €
Manufacturers Standard Package
Unit Price without VAT:5.372,74000 €
Unit Price with VAT:6.393,56060 €