
PR250SA | |
|---|---|
DigiKey Part Number | PR250SA-ND |
Manufacturer | |
Manufacturer Product Number | PR250SA |
Description | OSCOPE PROBE X10 250MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10:1 Passive 250MHz 48.000" (1219.20mm) Gray Oscilloscope Probe Test Lead Input Resistance CAT II 1000V, CAT III 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 250MHz | |
Resistance - Input | - | |
Voltage - Max | CAT II 1000V, CAT III 600V | |
Capacitance - Input | - | |
Cable Length | 48.000" (1219.20mm) | |
Color | Gray | |
Includes | Adapter, Sprung Hook, Tip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,05000 € | 191,05 € |
| Unit Price without VAT: | 191,05000 € |
|---|---|
| Unit Price with VAT: | 227,34950 € |

