
PR150SA | |
|---|---|
DigiKey Part Number | PR150SA-ND |
Manufacturer | |
Manufacturer Product Number | PR150SA |
Description | OSCOPE PROBE X10 150MHZ |
Customer Reference | |
Detailed Description | 10:1 Passive 150MHz 48.000" (1219.20mm) Black Oscilloscope Probe Test Lead Input Resistance CAT II 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 150MHz | |
Resistance - Input | - | |
Voltage - Max | CAT II 300V | |
Capacitance - Input | - | |
Cable Length | 48.000" (1219.20mm) | |
Color | Black | |
Includes | Adapter, Sprung Hook, Tip |

