
PR-650A | |
|---|---|
DigiKey Part Number | BKPR-650A-ND |
Manufacturer | |
Manufacturer Product Number | PR-650A |
Description | TEST LEAD BANANA TO PROBE 48" |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single, Sheathed (2) To Test Probe DMM Test Leads 100V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Sheathed (2) | |
2nd Connector | Test Probe | |
Cable Length | 48.0" (1219.20mm) | |
Type | DMM Test Leads | |
Contents | 1 Cable, Black, Black and Red Plugs, Blue Probe | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | 100V | |
Ratings | - | |
Current Rating (Amps) | - |

