
PR-50 | |
|---|---|
DigiKey Part Number | BKPR-50-ND |
Manufacturer | |
Manufacturer Product Number | PR-50 |
Description | OSCOPE PROBE X100 150MHZ |
Customer Reference | |
Detailed Description | 100:1 General Purpose 150MHz Black and Red Oscilloscope Probe Test Lead Input Resistance CAT I 600V |
Datasheet | Datasheet |
Category | Attenuation Value 100:1 |
Manufacturer B&K Precision | Bandwidth 150MHz |
Packaging Box | Voltage - Max CAT I 600V |
Part Status Obsolete | Color Black and Red |
Type General Purpose | Includes BNC Adapter, Replacement Tip, Sprung Hook |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR2000B | B&K Precision | 21 | BKPR2000B-ND | 114,80000 € | MFR Recommended |


