
PR 2000 | |
|---|---|
DigiKey Part Number | PR2000-ND |
Manufacturer | |
Manufacturer Product Number | PR 2000 |
Description | OSCOPE PROBE X100 200MHZ 50M |
Customer Reference | |
Detailed Description | 100:1 General Purpose 200MHz 48.000" (1219.20mm) Red Oscilloscope Probe Test Lead 50M Input Resistance 2000V (DC + ACmax) |
Datasheet | Datasheet |
Category | Bandwidth 200MHz |
Manufacturer B&K Precision | Resistance - Input 50M |
Series | Voltage - Max 2000V (DC + ACmax) |
Packaging Box | Capacitance - Input 5pF |
Part Status Obsolete | Cable Length 48.000" (1219.20mm) |
Type General Purpose | Color Red |
Attenuation Value 100:1 | Includes BNC Adapter, Replacement Tip, Sprung Hook |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR2000B | B&K Precision | 21 | BKPR2000B-ND | 114,80000 € | Direct |


