PR 150 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TPI (Test Products Int)
In Stock: 3
Unit Price: 42,27000 €
Datasheet
Image for PR 150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR 150

DigiKey Part Number
BKPR150-ND
Manufacturer
Manufacturer Product Number
PR 150
Description
OSCOPE PROBE X10 150MHZ 1M
Customer Reference
Detailed Description
10:1 General Purpose 150MHz 48.000" (1219.20mm) Black Oscilloscope Probe Test Lead 1M Input Resistance
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
-
Packaging
Box
Part Status
Obsolete
Type
General Purpose
Attenuation Value
10:1
Bandwidth
150MHz
Resistance - Input
1M
Voltage - Max
-
Capacitance - Input
-
Cable Length
48.000" (1219.20mm)
Color
Black
Includes
BNC Adapter, Replacement Tip, Sprung Hook
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes