


HMR500108 | |
|---|---|
DigiKey Part Number | 22-HMR500108-ND |
Manufacturer | |
Manufacturer Product Number | HMR500108 |
Description | 500V/108A/18KW DC POWER SUPPLY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 500V Output Bench (AC to DC) Power Supply LCD 0 ~ 108A Output 18000W Features LAN Interface, Master/Slave Mode, Remote Sense USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | - | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 500V | |
Current - Output | 0 ~ 108A | |
Display Type | LCD | |
Number of Characters | 6 | |
Size / Dimension | 17.300" L x 5.200" W x 26.000" H (439.42mm x 132.08mm x 660.40mm) | |
Features | LAN Interface, Master/Slave Mode, Remote Sense USB Interface | |
Power (Watts) | 18000W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | 100mV | |
Voltage Regulation - Load | 250mV | |
Current Regulation - Line | 54mA | |
Current Regulation - Load | 162mA | |
Ripple | 75mV rms | |
Weight | 96.2 lbs (43.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16.996,90000 € | 16.996,90 € |
| Unit Price without VAT: | 16.996,90000 € |
|---|---|
| Unit Price with VAT: | 20.226,31100 € |

