New Product
0 ~ 1.95kV Output Bench (AC to DC) Power Supply LCD 0 ~ 27A Output 18000W Features LAN Interface, Master/Slave Mode, Remote Sense USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 ~ 1.95kV Output Bench (AC to DC) Power Supply LCD 0 ~ 27A Output 18000W Features LAN Interface, Master/Slave Mode, Remote Sense USB Interface
HMR130023

HMR195027

DigiKey Part Number
22-HMR195027-ND
Manufacturer
Manufacturer Product Number
HMR195027
Description
1950V/27A/18KW DC POWER SUPPLY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0 ~ 1.95kV Output Bench (AC to DC) Power Supply LCD 0 ~ 27A Output 18000W Features LAN Interface, Master/Slave Mode, Remote Sense USB Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
-
Number of Outputs
1
Voltage - Output
0 ~ 1.95kV
Current - Output
0 ~ 27A
Display Type
LCD
Number of Characters
6
Size / Dimension
17.300" L x 5.200" W x 26.000" H (439.42mm x 132.08mm x 660.40mm)
Features
LAN Interface, Master/Slave Mode, Remote Sense USB Interface
Power (Watts)
18000W
Accuracy - Voltmeter; Ammeter
-
Voltage Regulation - Line
390mV
Voltage Regulation - Load
975mV
Current Regulation - Line
13.5mA
Current Regulation - Load
40.5mA
Ripple
645mV rms
Weight
96.2 lbs (43.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
117.203,45000 €17.203,45 €
Manufacturers Standard Package
Unit Price without VAT:17.203,45000 €
Unit Price with VAT:20.472,10550 €