


HMR130023 | |
|---|---|
DigiKey Part Number | 22-HMR130023-ND |
Manufacturer | |
Manufacturer Product Number | HMR130023 |
Description | 1300V/23A/10KW DC POWER SUPPLY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 1.3kV Output Bench (AC to DC) Power Supply LCD 0 ~ 23A Output 10000W Features LAN Interface, Master/Slave Mode, Remote Sense USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | - | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 1.3kV | |
Current - Output | 0 ~ 23A | |
Display Type | LCD | |
Number of Characters | 6 | |
Size / Dimension | 17.300" L x 5.200" W x 26.000" H (439.42mm x 132.08mm x 660.40mm) | |
Features | LAN Interface, Master/Slave Mode, Remote Sense USB Interface | |
Power (Watts) | 10000W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | 260mV | |
Voltage Regulation - Load | 650mV | |
Current Regulation - Line | 54mA | |
Current Regulation - Load | 34.5mA | |
Ripple | 395mV rms | |
Weight | 76.8 lbs (34.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.394,13000 € | 12.394,13 € |
| Unit Price without VAT: | 12.394,13000 € |
|---|---|
| Unit Price with VAT: | 14.749,01470 € |

