


DAS30 | |
|---|---|
DigiKey Part Number | 22-DAS30-ND |
Manufacturer | |
Manufacturer Product Number | DAS30 |
Description | DAQ DEV MULT I/O RJ45 USB 2.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device RJ45, USB 2.0 Host (2) |
Datasheet | Datasheet |
Category | Bus Connection RJ45, USB 2.0 Host (2) |
Manufacturer B&K Precision | Number of Inputs and Type 2 - Analog, 16 - Digital |
Series | Input Range ±500V, 440VAC |
Packaging Box | Input Resolution 14 Bits |
Part Status Active | Output Range 5V |
Function Multifunction I/O | Sampling Rate (Per Second) 1M |
Type DAQ Device |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.289,74000 € | 3.289,74 € |
| Unit Price without VAT: | 3.289,74000 € |
|---|---|
| Unit Price with VAT: | 3.914,79060 € |

