
BK2534 | |
|---|---|
DigiKey Part Number | BK2534-ND |
Manufacturer | |
Manufacturer Product Number | BK2534 |
Description | OSCOPE 60MHZ DIGITAL STORAGE |
Customer Reference | |
Detailed Description | 60 MHz Bench, Digital Oscilloscopes USB Interface LCD - Color Display 2 Analog Channel CAT II 400V Record, Playback, Save, Trend |
Datasheet | Datasheet |
Category | Function Record, Playback, Save, Trend |
Manufacturer B&K Precision | Probe Type Passive 10:1 (2) |
Packaging Box | Sampling Rate (Per Second) 400M |
Part Status Obsolete | Input Impedance 1M - 19pF |
Type Bench, Digital | Rise Time (Typ) 5.83 ns |
Bandwidth 60 MHz | Voltage - Input (Max) CAT II 400V |
Channels 2 Analog | Voltage - Supply 100 ~ 240VAC |
Display Type LCD - Color | Includes Software, USB Cable |
Interface USB |

