
BC 885 | |
|---|---|
DigiKey Part Number | BC885-ND |
Manufacturer | |
Manufacturer Product Number | BC 885 |
Description | 120V AC ADAPTER |
Customer Reference | |
Detailed Description | Specialized AC Adapter for use with 885, 886 LCR Meters |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Specialized | |
Accessory Type | AC Adapter | |
For Use With/Related Products | 885, 886 LCR Meters | |
Specifications | 120VAC |

