
AK57X | |
|---|---|
DigiKey Part Number | AK57X-ND |
Manufacturer | |
Manufacturer Product Number | AK57X |
Description | INTERFACE SOFTWARE W/USB DONGLE |
Customer Reference | |
Detailed Description | Multimeter Software and cable package for use with 570A, 575A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Multimeter | |
Accessory Type | Software and cable package | |
For Use With/Related Products | 570A, 575A | |
Specifications | Used to add ICs to device library |

