9205 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


B&K Precision
In Stock: 118
Unit Price: 1.679,14000 €
Datasheet
0 ~ 60VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 25A Output 600W Features Memory, Programmable, GPIB, RS232, and USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9205

DigiKey Part Number
BK9205-ND
Manufacturer
Manufacturer Product Number
9205
Description
MLT-RNG 60V/25A/600W DC PS
Customer Reference
Detailed Description
0 ~ 60VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 25A Output 600W Features Memory, Programmable, GPIB, RS232, and USB Interface
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Characters
5 (2)
Manufacturer
B&K Precision
Size / Dimension
17.520" L x 8.450" W x 3.470" H (445.01mm x 214.63mm x 88.14mm)
Series
Features
Memory, Programmable, GPIB, RS232, and USB Interface
Packaging
Box
Power (Watts)
600W
Part Status
Obsolete
Accuracy - Voltmeter; Ammeter
0.03% + 5mV; 0.1% + 25mA
Type
Bench (AC to DC)
Voltage Regulation - Line
0.01% + 15mV
Voltage - Supply
110VAC, 220VAC
Voltage Regulation - Load
0.01% + 15mV
Number of Outputs
1
Current Regulation - Line
0.1% + 10mA
Voltage - Output
0 ~ 60VDC
Current Regulation - Load
0.1% + 10mA
Current - Output
0 ~ 25A
Ripple
20mV p-p
Display Type
VFD
Weight
33 lbs (15 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9205BB&K Precision11822-9205B-ND1.679,14000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes