9201 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


B&K Precision
In Stock: 58
Unit Price: 856,30000 €
Datasheet
0 ~ 60VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 10A Output 200W Features Memory, Programmable, GPIB, RS232, and USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9201

DigiKey Part Number
BK9201-ND
Manufacturer
Manufacturer Product Number
9201
Description
MLT-RNG 60V/10A/200W DC PS
Customer Reference
Detailed Description
0 ~ 60VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 10A Output 200W Features Memory, Programmable, GPIB, RS232, and USB Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Obsolete
Type
Bench (AC to DC)
Voltage - Supply
110VAC, 220VAC
Number of Outputs
1
Voltage - Output
0 ~ 60VDC
Current - Output
0 ~ 10A
Display Type
VFD
Number of Characters
5 (2)
Size / Dimension
13.960" L x 8.450" W x 3.470" H (354.58mm x 214.63mm x 88.14mm)
Features
Memory, Programmable, GPIB, RS232, and USB Interface
Power (Watts)
200W
Accuracy - Voltmeter; Ammeter
0.03% + 5mV; 0.1% + 10mA
Voltage Regulation - Line
0.01% + 5mV
Voltage Regulation - Load
0.01% + 8mV
Current Regulation - Line
0.05% + 4mA
Current Regulation - Load
0.05% + 6mA
Ripple
8mV p-p
Weight
17 lbs (7.7 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes