



9183 | |
|---|---|
DigiKey Part Number | BK9183-ND |
Manufacturer | |
Manufacturer Product Number | 9183 |
Description | DC PWR SUPPLY 0-35V 6A/0-70V 3A |
Customer Reference | |
Detailed Description | 0 ~ 70VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 6A Output 210W Features Memory, Programmable, Tracking, USB Interface |
Datasheet | Datasheet |
Category | Size / Dimension 16.339" L x 8.268" W x 5.138" H (415.00mm x 210.00mm x 130.50mm) |
Manufacturer B&K Precision | Features Memory, Programmable, Tracking, USB Interface |
Series | Power (Watts) 210W |
Packaging Box | Accuracy - Voltmeter; Ammeter 0.05% + 10mV; 0.1% + 2mA |
Part Status Obsolete | Voltage Regulation - Line 0.01% + 1mV |
Type Bench (AC to DC) | Voltage Regulation - Load 0.01% + 1mV |
Voltage - Supply 115VAC, 230VAC | Current Regulation - Line 0.01% + 250µA |
Number of Outputs 1 | Current Regulation - Load 0.01% + 250µA |
Voltage - Output 0 ~ 70VDC | Ripple 5mV p-p, 0.5mV rms |
Current - Output 0 ~ 6A | Weight 24 lbs (10.9 kg) |
Display Type LCD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9183B | B&K Precision | 5 | BK9183B-ND | 1.251,90000 € | Direct |








