

9150 | |
|---|---|
DigiKey Part Number | BK9150-ND |
Manufacturer | |
Manufacturer Product Number | 9150 |
Description | POWER SUPPLY DC 5.2V/60A PROGRAM |
Customer Reference | |
Detailed Description | 0 ~ 5.2VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 60A Output 312W Features Memory, Programmable, RS232 Port |
Datasheet | Datasheet |
Category | Size / Dimension 18.060" L x 16.880" W x 3.470" H (458.72mm x 428.75mm x 88.14mm) |
Manufacturer B&K Precision | Features Memory, Programmable, RS232 Port |
Series | Power (Watts) 312W |
Packaging Box | Accuracy - Voltmeter; Ammeter 0.02% + 1.5mV; 0.05% + 15mA |
Part Status Obsolete | Voltage Regulation - Line 0.02% + 0.1mV |
Type Bench (AC to DC) | Voltage Regulation - Load 0.01% + 0.5mV |
Voltage - Supply 110VAC, 220VAC | Current Regulation - Line 0.1% + 1mA |
Number of Outputs 1 | Current Regulation - Load 0.1% + 10mA |
Voltage - Output 0 ~ 5.2VDC | Ripple 3mV p-p |
Current - Output 0 ~ 60A | Weight 64 lbs (29 kg) |
Display Type VFD |





